
50M060100D070 | |
|---|---|
DigiKey Part Number | 145-50M060100D070-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100D070 |
Description | BOLT CHEESE HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100D070 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.394" (10.00mm) |
Series | Head Height 0.154" (3.90mm) |
Packaging Bulk | Length - Below Head 2.756" (70.00mm) |
Part Status Active | Length - Overall 2.909" (73.90mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27200 € | 1,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22920 € | 5,73 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,20060 € | 20,06 € |
| 250 | 0,18492 € | 46,23 € |
| 500 | 0,17456 € | 87,28 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

