
50M060100D060 | |
|---|---|
DigiKey Part Number | 145-50M060100D060-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100D060 |
Description | BOLT CHEESE HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100D060 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.394" (10.00mm) |
Series | Head Height 0.154" (3.90mm) |
Packaging Bulk | Length - Below Head 2.362" (60.00mm) |
Part Status Active | Length - Overall 2.516" (63.90mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,18240 € | 18,24 € |
| 250 | 0,16804 € | 42,01 € |
| 500 | 0,15856 € | 79,28 € |
| 1.000 | 0,15008 € | 150,08 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

