
50M060100D045 | |
|---|---|
DigiKey Part Number | 145-50M060100D045-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100D045 |
Description | BOLT CHEESE HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100D045 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.394" (10.00mm) |
Series | Head Height 0.154" (3.90mm) |
Packaging Bulk | Length - Below Head 1.772" (45.00mm) |
Part Status Active | Length - Overall 1.925" (48.90mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21040 € | 5,26 € |
| 50 | 0,19640 € | 9,82 € |
| 100 | 0,18380 € | 18,38 € |
| 250 | 0,16944 € | 42,36 € |
| 500 | 0,15984 € | 79,92 € |
| 1.000 | 0,15131 € | 151,31 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

