
50M060100D040 | |
|---|---|
DigiKey Part Number | 145-50M060100D040-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100D040 |
Description | BOLT CHEESE HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100D040 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.394" (10.00mm) |
Series | Head Height 0.154" (3.90mm) |
Packaging Bulk | Length - Below Head 1.575" (40.00mm) |
Part Status Active | Length - Overall 1.728" (43.90mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11280 € | 2,82 € |
| 50 | 0,10500 € | 5,25 € |
| 100 | 0,09800 € | 9,80 € |
| 250 | 0,08992 € | 22,48 € |
| 500 | 0,08458 € | 42,29 € |
| 1.000 | 0,07980 € | 79,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

