
50M060100D035 | |
|---|---|
DigiKey Part Number | 145-50M060100D035-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100D035 |
Description | BOLT CHEESE HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100D035 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.394" (10.00mm) |
Series | Head Height 0.154" (3.90mm) |
Packaging Bulk | Length - Below Head 1.378" (35.00mm) |
Part Status Active | Length - Overall 1.531" (38.90mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17600 € | 0,88 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14640 € | 3,66 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12750 € | 12,75 € |
| 250 | 0,11720 € | 29,30 € |
| 500 | 0,11038 € | 55,19 € |
| 1.000 | 0,10428 € | 104,28 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

