M6x1 Cheese Head Bolt Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M6x1 Cheese Head Bolt Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

50M060100D030

DigiKey Part Number
RPC7010-ND
Manufacturer
Manufacturer Product Number
50M060100D030
Description
BOLT CHEESE HEAD SLOTTED M6X1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M6x1 Cheese Head Bolt Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M060100D030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Slotted
Features
-
Thread Size
M6x1
Head Diameter
0.394" (10.00mm)
Head Height
0.154" (3.90mm)
Length - Below Head
1.181" (30.00mm)
Length - Overall
1.335" (33.90mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.764
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
50,17600 €0,88 €
100,16200 €1,62 €
250,14680 €3,67 €
500,13640 €6,82 €
1000,12760 €12,76 €
2500,11728 €29,32 €
5000,11044 €55,22 €
1.0000,10435 €104,35 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €