


50M060100D016 | |
|---|---|
DigiKey Part Number | RPC7011-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100D016 |
Description | BOLT CHEESE HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100D016 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.394" (10.00mm) |
Series | Head Height 0.154" (3.90mm) |
Packaging Bulk | Length - Below Head 0.630" (16.00mm) |
Part Status Active | Length - Overall 0.783" (19.90mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,08280 € | 8,28 € |
| 250 | 0,07584 € | 18,96 € |
| 500 | 0,07126 € | 35,63 € |
| 1.000 | 0,06717 € | 67,17 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

