


50M060100D012 | |
|---|---|
DigiKey Part Number | RPC7012-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100D012 |
Description | BOLT CHEESE HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100D012 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.394" (10.00mm) |
Series | Head Height 0.154" (3.90mm) |
Packaging Bulk | Length - Below Head 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.626" (15.90mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12800 € | 0,64 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,09290 € | 9,29 € |
| 250 | 0,08516 € | 21,29 € |
| 500 | 0,08008 € | 40,04 € |
| 1.000 | 0,07553 € | 75,53 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

