
50M050080T040 | |
|---|---|
DigiKey Part Number | 145-50M050080T040-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080T040 |
Description | THUMB SCREW KNOB SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080T040 Models |
Category | Thread Size M5x0.8 |
Manufacturer Essentra Components | Head Diameter 0.395" (10.04mm) |
Series | Head Height 0.305" (7.75mm) |
Packaging Bulk | Length - Below Head 1.575" (40.00mm) |
Part Status Active | Length - Overall 1.880" (47.75mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25800 € | 1,29 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,20300 € | 10,15 € |
| 100 | 0,19000 € | 19,00 € |
| 250 | 0,17516 € | 43,79 € |
| 500 | 0,16530 € | 82,65 € |
| 1.000 | 0,15648 € | 156,48 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

