
50M050080T025 | |
|---|---|
DigiKey Part Number | 145-50M050080T025-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080T025 |
Description | THUMB SCREW KNOB SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080T025 Models |
Category | Thread Size M5x0.8 |
Manufacturer Essentra Components | Head Diameter 0.395" (10.04mm) |
Series | Head Height 0.305" (7.75mm) |
Packaging Bulk | Length - Below Head 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.289" (32.75mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17600 € | 4,40 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,15370 € | 15,37 € |
| 250 | 0,14152 € | 35,38 € |
| 500 | 0,13340 € | 66,70 € |
| 1.000 | 0,12616 € | 126,16 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

