
50M050080R030 | |
|---|---|
DigiKey Part Number | 145-50M050080R030-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080R030 |
Description | SET SCREW - SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Set Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.130" (3.30mm) | |
Head Height | - | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.232" (31.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21600 € | 1,08 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18120 € | 4,53 € |
| 50 | 0,16880 € | 8,44 € |
| 100 | 0,15810 € | 15,81 € |
| 250 | 0,14552 € | 36,38 € |
| 500 | 0,13718 € | 68,59 € |
| 1.000 | 0,12973 € | 129,73 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

