
50M050080P012 | |
|---|---|
DigiKey Part Number | 145-50M050080P012-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080P012 |
Description | MACH SCREW PAN PHILLIPS M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080P012 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size M5x0.8 |
Series | Head Diameter 0.374" (9.50mm) 3/8" |
Packaging Bulk | Length - Below Head 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.618" (15.70mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,08110 € | 8,11 € |
| 250 | 0,07432 € | 18,58 € |
| 500 | 0,06982 € | 34,91 € |
| 1.000 | 0,06581 € | 65,81 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

