
50M050080N030 | |
|---|---|
DigiKey Part Number | 145-50M050080N030-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080N030 |
Description | MACH SCREW PAN SLOTTEDM5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080N030 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M5x0.8 |
Series | Head Diameter 0.374" (9.50mm) 3/8" |
Packaging Bulk | Length - Below Head 1.181" (30.00mm) |
Part Status Active | Length - Overall 1.299" (33.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12640 € | 3,16 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,11000 € | 11,00 € |
| 250 | 0,10096 € | 25,24 € |
| 500 | 0,09500 € | 47,50 € |
| 1.000 | 0,08969 € | 89,69 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

