
50M050080N020 | |
|---|---|
DigiKey Part Number | 145-50M050080N020-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080N020 |
Description | MACH SCREW PAN SLOTTEDM5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080N020 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M5x0.8 |
Series | Head Diameter 0.374" (9.50mm) 3/8" |
Packaging Bulk | Length - Below Head 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.906" (23.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07930 € | 7,93 € |
| 250 | 0,07260 € | 18,15 € |
| 500 | 0,06822 € | 34,11 € |
| 1.000 | 0,06429 € | 64,29 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

