
50M050080N012 | |
|---|---|
DigiKey Part Number | 145-50M050080N012-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080N012 |
Description | MACH SCREW PAN SLOTTEDM5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080N012 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M5x0.8 |
Series | Head Diameter 0.374" (9.50mm) 3/8" |
Packaging Bulk | Length - Below Head 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.591" (15.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10630 € | 10,63 € |
| 250 | 0,09764 € | 24,41 € |
| 500 | 0,09188 € | 45,94 € |
| 1.000 | 0,08672 € | 86,72 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

