
50M050080L010 | |
|---|---|
DigiKey Part Number | 145-50M050080L010-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080L010 |
Description | MACH SCREW OVAL SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Oval Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 50M050080L010 Models |
Category | Thread Size M5x0.8 |
Manufacturer Essentra Components | Head Diameter 0.409" (10.40mm) |
Series | Head Height 0.154" (3.90mm) |
Packaging Bulk | Length - Below Head 0.287" (7.30mm) |
Part Status Active | Length - Overall 0.441" (11.20mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Oval Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05939 € | 59,39 € |
| Unit Price without VAT: | 0,05939 € |
|---|---|
| Unit Price with VAT: | 0,07067 € |

