
50M050080K025 | |
|---|---|
DigiKey Part Number | 145-50M050080K025-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080K025 |
Description | BOLT HEX HEAD SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080K025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | - | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12640 € | 3,16 € |
| 50 | 0,11760 € | 5,88 € |
| 100 | 0,10980 € | 10,98 € |
| 250 | 0,10084 € | 25,21 € |
| 500 | 0,09486 € | 47,43 € |
| 1.000 | 0,08955 € | 89,55 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

