
50M050080J070 | |
|---|---|
DigiKey Part Number | 145-50M050080J070-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080J070 |
Description | BOLT HEX HEAD HEX SOCKET M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | - | |
Length - Below Head | 2.756" (70.00mm) | |
Length - Overall | 2.906" (73.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36600 € | 1,83 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30960 € | 7,74 € |
| 50 | 0,28960 € | 14,48 € |
| 100 | 0,27180 € | 27,18 € |
| 250 | 0,25108 € | 62,77 € |
| 500 | 0,23736 € | 118,68 € |
| 1.000 | 0,22509 € | 225,09 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

