
50M050080J025 | |
|---|---|
DigiKey Part Number | 145-50M050080J025-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080J025 |
Description | BOLT HEX HEAD HEX SOCKET M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080J025 Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size M5x0.8 |
Series | Head Diameter 0.315" (8.00mm) |
Packaging Bulk | Length - Below Head 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.134" (28.80mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15000 € | 0,75 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10840 € | 10,84 € |
| 250 | 0,09956 € | 24,89 € |
| 500 | 0,09368 € | 46,84 € |
| 1.000 | 0,08843 € | 88,43 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

