
50M050080H016 | |
|---|---|
DigiKey Part Number | 145-50M050080H016-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080H016 |
Description | MACH SCREW FLAT SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080H016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.409" (10.40mm) | |
Head Height | 0.106" (2.70mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.736" (18.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07870 € | 7,87 € |
| 250 | 0,07212 € | 18,03 € |
| 500 | 0,06774 € | 33,87 € |
| 1.000 | 0,06384 € | 63,84 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

