
50M050080H008 | |
|---|---|
DigiKey Part Number | 145-50M050080H008-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080H008 |
Description | MACH SCREW FLAT SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M5x0.8 |
Manufacturer Essentra Components | Head Diameter 0.409" (10.40mm) |
Series | Head Height 0.106" (2.70mm) |
Packaging Bulk | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.421" (10.70mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08600 € | 4,30 € |
| 100 | 0,08010 € | 8,01 € |
| 250 | 0,07340 € | 18,35 € |
| 500 | 0,06898 € | 34,49 € |
| 1.000 | 0,06500 € | 65,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

