
50M050080G040 | |
|---|---|
DigiKey Part Number | 145-50M050080G040-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080G040 |
Description | MACH SCREW PAN PHILLIPS M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.122" (3.10mm) | |
Length - Below Head | 1.575" (40.00mm) | |
Length - Overall | 1.697" (43.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,21800 € | 1,09 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18320 € | 4,58 € |
| 50 | 0,17080 € | 8,54 € |
| 100 | 0,15980 € | 15,98 € |
| 250 | 0,14712 € | 36,78 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

