
50M050080F040 | |
|---|---|
DigiKey Part Number | 145-50M050080F040-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080F040 |
Description | MACH SCREW PAN SLOTTEDM5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M5x0.8 |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.122" (3.10mm) |
Packaging Bulk | Length - Below Head 1.575" (40.00mm) |
Part Status Active | Length - Overall 1.697" (43.10mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09616 € | 48,08 € |
| Unit Price without VAT: | 0,09616 € |
|---|---|
| Unit Price with VAT: | 0,11443 € |

