
50M050080F025 | |
|---|---|
DigiKey Part Number | 145-50M050080F025-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080F025 |
Description | MACH SCREW PAN SLOTTEDM5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080F025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.122" (3.10mm) | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.106" (28.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21200 € | 1,06 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17840 € | 4,46 € |
| 50 | 0,16640 € | 8,32 € |
| 100 | 0,15570 € | 15,57 € |
| 250 | 0,14332 € | 35,83 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

