


50M050080D010 | |
|---|---|
DigiKey Part Number | RPC7015-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080D010 |
Description | BOLT CHEESE HEAD SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080D010 Models |
Category | Thread Size M5x0.8 |
Manufacturer Essentra Components | Head Diameter 0.335" (8.50mm) |
Series | Head Height 0.130" (3.30mm) |
Packaging Bulk | Length - Below Head 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.524" (13.30mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,07130 € | 7,13 € |
| 250 | 0,06528 € | 16,32 € |
| 500 | 0,06130 € | 30,65 € |
| 1.000 | 0,05773 € | 57,73 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

