
50M040070T035 | |
|---|---|
DigiKey Part Number | 145-50M040070T035-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070T035 |
Description | THUMB SCREW KNOB SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070T035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.382" (9.70mm) | |
Head Height | 0.280" (7.10mm) | |
Length - Below Head | 1.378" (35.00mm) | |
Length - Overall | 1.657" (42.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17000 € | 4,25 € |
| 50 | 0,15860 € | 7,93 € |
| 100 | 0,14830 € | 14,83 € |
| 250 | 0,13640 € | 34,10 € |
| 500 | 0,12854 € | 64,27 € |
| 1.000 | 0,12153 € | 121,53 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

