
50M040070T030 | |
|---|---|
DigiKey Part Number | 145-50M040070T030-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070T030 |
Description | THUMB SCREW KNOB SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070T030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.382" (9.70mm) | |
Head Height | 0.280" (7.10mm) | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.461" (37.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07860 € | 7,86 € |
| 250 | 0,07200 € | 18,00 € |
| 500 | 0,06760 € | 33,80 € |
| 1.000 | 0,06371 € | 63,71 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

