
50M040070T012 | |
|---|---|
DigiKey Part Number | 145-50M040070T012-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070T012 |
Description | THUMB SCREW KNOB SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070T012 Models |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Head Diameter 0.382" (9.70mm) |
Series | Head Height 0.280" (7.10mm) |
Packaging Bulk | Length - Below Head 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.752" (19.10mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10460 € | 5,23 € |
| 100 | 0,09770 € | 9,77 € |
| 250 | 0,08956 € | 22,39 € |
| 500 | 0,08424 € | 42,12 € |
| 1.000 | 0,07948 € | 79,48 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

