
50M040070R016 | |
|---|---|
DigiKey Part Number | 145-50M040070R016-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070R016 |
Description | SET SCREW - SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Set Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070R016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.079" (2.00mm) | |
Head Height | - | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.660" (16.76mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08640 € | 2,16 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07490 € | 7,49 € |
| 250 | 0,06856 € | 17,14 € |
| 500 | 0,06438 € | 32,19 € |
| 1.000 | 0,06066 € | 60,66 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

