
50M040070R012 | |
|---|---|
DigiKey Part Number | 145-50M040070R012-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070R012 |
Description | SET SCREW - SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Set Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070R012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.079" (2.00mm) | |
Head Height | - | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.502" (12.76mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 $ | 0,15 $ |
| 5 | 0,12600 $ | 0,63 $ |
| 10 | 0,11600 $ | 1,16 $ |
| 25 | 0,10440 $ | 2,61 $ |
| 50 | 0,09700 $ | 4,85 $ |
| 100 | 0,09040 $ | 9,04 $ |
| 250 | 0,08280 $ | 20,70 $ |
| 500 | 0,07776 $ | 38,88 $ |
| 1.000 | 0,07327 $ | 73,27 $ |
| Unit Price without VAT: | 0,15000 $ |
|---|---|
| Unit Price with VAT: | 0,17850 $ |

