
50M040070R006 | |
|---|---|
DigiKey Part Number | 145-50M040070R006-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070R006 |
Description | SET SCREW - SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Set Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070R006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.079" (2.00mm) | |
Head Height | - | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.266" (6.76mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 $ | 0,15 $ |
| 5 | 0,12000 $ | 0,60 $ |
| 10 | 0,11100 $ | 1,11 $ |
| 25 | 0,10000 $ | 2,50 $ |
| 50 | 0,09280 $ | 4,64 $ |
| 100 | 0,08650 $ | 8,65 $ |
| 250 | 0,07916 $ | 19,79 $ |
| 500 | 0,07434 $ | 37,17 $ |
| 1.000 | 0,07004 $ | 70,04 $ |
| Unit Price without VAT: | 0,15000 $ |
|---|---|
| Unit Price with VAT: | 0,17850 $ |

