
50M040070N025 | |
|---|---|
DigiKey Part Number | 145-50M040070N025-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070N025 |
Description | MACH SCREW PAN SLOTTEDM4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070N025 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M4x0.7 |
Series | Head Diameter 0.315" (8.00mm) |
Packaging Bulk | Length - Below Head 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.079" (27.40mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,06928 € | 17,32 € |
| 500 | 0,06506 € | 32,53 € |
| 1.000 | 0,06130 € | 61,30 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

