
50M040070M012 | |
|---|---|
DigiKey Part Number | 145-50M040070M012-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070M012 |
Description | MACH SCREW OVAL PHIL M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Oval Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070M012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Oval Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.146" (3.70mm) | |
Length - Below Head | 0.366" (9.30mm) | |
Length - Overall | 0.512" (13.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07450 € | 7,45 € |
| 250 | 0,06820 € | 17,05 € |
| 500 | 0,06404 € | 32,02 € |
| 1.000 | 0,06033 € | 60,33 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

