
50M040070J020 | |
|---|---|
DigiKey Part Number | 145-50M040070J020-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070J020 |
Description | BOLT HEX HEAD HEX SOCKET M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size M4x0.7 |
Series | Head Diameter 0.276" (7.00mm) |
Packaging Bulk | Length - Below Head 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.906" (23.00mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07520 € | 7,52 € |
| 250 | 0,06892 € | 17,23 € |
| 500 | 0,06472 € | 32,36 € |
| 1.000 | 0,06098 € | 60,98 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

