
50M040070I025 | |
|---|---|
DigiKey Part Number | 145-50M040070I025-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070I025 |
Description | MACH SCREW FLAT PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Head Diameter 0.370" (9.40mm) |
Series | Head Height 0.106" (2.70mm) |
Packaging Bulk | Length - Below Head 0.878" (22.30mm) |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,06928 € | 17,32 € |
| 500 | 0,06506 € | 32,53 € |
| 1.000 | 0,06130 € | 61,30 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

