
50M040070I020 | |
|---|---|
DigiKey Part Number | 145-50M040070I020-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070I020 |
Description | MACH SCREW FLAT PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.106" (2.70mm) | |
Length - Below Head | 0.681" (17.30mm) | |
Length - Overall | 0.787" (20.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,08850 € | 8,85 € |
| 250 | 0,08108 € | 20,27 € |
| 500 | 0,07622 € | 38,11 € |
| 1.000 | 0,07186 € | 71,86 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

