
50M040070H025 | |
|---|---|
DigiKey Part Number | 145-50M040070H025-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070H025 |
Description | MACH SCREW FLAT SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070H025 Models |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Head Diameter 0.370" (9.40mm) |
Series | Head Height 0.106" (2.70mm) |
Packaging Bulk | Length - Below Head 0.878" (22.30mm) |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,07290 € | 7,29 € |
| 250 | 0,06676 € | 16,69 € |
| 500 | 0,06270 € | 31,35 € |
| 1.000 | 0,05908 € | 59,08 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

