
50M040070H015 | |
|---|---|
DigiKey Part Number | 145-50M040070H015-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070H015 |
Description | MACH SCREW FLAT SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Head Diameter 0.370" (9.40mm) |
Series | Head Height 0.106" (2.70mm) |
Packaging Bulk | Length - Below Head 0.484" (12.30mm) |
Part Status Active | Length - Overall 0.591" (15.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06050 € | 60,50 € |
| Unit Price without VAT: | 0,06050 € |
|---|---|
| Unit Price with VAT: | 0,07200 € |

