
50M040070H010 | |
|---|---|
DigiKey Part Number | 145-50M040070H010-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070H010 |
Description | MACH SCREW FLAT SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070H010 Models |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Head Diameter 0.370" (9.40mm) |
Series | Head Height 0.106" (2.70mm) |
Packaging Bulk | Length - Below Head 0.287" (7.30mm) |
Part Status Active | Length - Overall 0.394" (10.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,07390 € | 7,39 € |
| 250 | 0,06764 € | 16,91 € |
| 500 | 0,06354 € | 31,77 € |
| 1.000 | 0,05985 € | 59,85 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

