
50M040070G040 | |
|---|---|
DigiKey Part Number | 145-50M040070G040-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070G040 |
Description | MACH SCREW PAN PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.122" (3.10mm) | |
Length - Below Head | 1.575" (40.00mm) | |
Length - Overall | 1.697" (43.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14730 € | 14,73 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

