
50M040070G016 | |
---|---|
DigiKey Part Number | 145-50M040070G016-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070G016 |
Description | MACH SCREW PAN PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.122" (3.10mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.752" (19.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
5 | 0,10400 € | 0,52 € |
10 | 0,09700 € | 0,97 € |
25 | 0,08720 € | 2,18 € |
50 | 0,08100 € | 4,05 € |
100 | 0,07560 € | 7,56 € |
250 | 0,06920 € | 17,30 € |
500 | 0,06498 € | 32,49 € |
1.000 | 0,06122 € | 61,22 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |