
50M040070G003 | |
|---|---|
DigiKey Part Number | 145-50M040070G003-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070G003 |
Description | MACH SCREW PAN PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070G003 Models |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.122" (3.10mm) |
Packaging Bulk | Length - Below Head 0.118" (3.00mm) |
Part Status Active | Length - Overall 0.240" (6.10mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,07330 € | 7,33 € |
| 250 | 0,06712 € | 16,78 € |
| 500 | 0,06302 € | 31,51 € |
| 1.000 | 0,05937 € | 59,37 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

