
50M040070F030 | |
|---|---|
DigiKey Part Number | 145-50M040070F030-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070F030 |
Description | MACH SCREW PAN SLOTTEDM4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.122" (3.10mm) |
Packaging Bulk | Length - Below Head 1.181" (30.00mm) |
Part Status Active | Length - Overall 1.303" (33.10mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,08040 € | 4,02 € |
| 100 | 0,07500 € | 7,50 € |
| 250 | 0,06868 € | 17,17 € |
| 500 | 0,06450 € | 32,25 € |
| 1.000 | 0,06076 € | 60,76 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

