


50M040070D006 | |
|---|---|
DigiKey Part Number | RPC7017-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070D006 |
Description | BOLT CHEESE HEAD SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070D006 Models |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Head Diameter 0.276" (7.00mm) |
Series | Head Height 0.102" (2.60mm) |
Packaging Bulk | Length - Below Head 0.236" (6.00mm) |
Part Status Active | Length - Overall 0.339" (8.60mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,07350 € | 7,35 € |
| 250 | 0,06728 € | 16,82 € |
| 500 | 0,06318 € | 31,59 € |
| 1.000 | 0,05953 € | 59,53 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

