
50M035060K012 | |
|---|---|
DigiKey Part Number | 145-50M035060K012-ND |
Manufacturer | |
Manufacturer Product Number | 50M035060K012 |
Description | BOLT HEX HEAD SLOTTED M3.5X0.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3.5x0.6 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M035060K012 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M3.5x0.6 |
Series | Head Diameter 0.217" (5.50mm) |
Packaging Bulk | Length - Below Head 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.575" (14.60mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05693 € | 56,93 € |
| Unit Price without VAT: | 0,05693 € |
|---|---|
| Unit Price with VAT: | 0,06775 € |

