
50M035060I008 | |
|---|---|
DigiKey Part Number | 145-50M035060I008-ND |
Manufacturer | |
Manufacturer Product Number | 50M035060I008 |
Description | MACH SCREW FLAT PHILLIP M3.5X0.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3.5x0.6 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M035060I008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3.5x0.6 | |
Head Diameter | 0.323" (8.20mm) | |
Head Height | 0.091" (2.30mm) | |
Length - Below Head | 0.224" (5.70mm) | |
Length - Overall | 0.315" (8.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06960 € | 6,96 € |
| 250 | 0,06376 € | 15,94 € |
| 500 | 0,05984 € | 29,92 € |
| 1.000 | 0,05635 € | 56,35 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

