
50M030050T030 | |
|---|---|
DigiKey Part Number | 145-50M030050T030-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050T030 |
Description | THUMB SCREW KNOB SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050T030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.317" (8.05mm) | |
Head Height | 0.216" (5.48mm) | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.397" (35.48mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07780 € | 3,89 € |
| 100 | 0,07250 € | 7,25 € |
| 250 | 0,06632 € | 16,58 € |
| 500 | 0,06226 € | 31,13 € |
| 1.000 | 0,05864 € | 58,64 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

