
50M030050T008 | |
|---|---|
DigiKey Part Number | 145-50M030050T008-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050T008 |
Description | THUMB SCREW KNOB SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050T008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.317" (8.05mm) | |
Head Height | 0.216" (5.48mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.531" (13.48mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06830 € | 6,83 € |
| 250 | 0,06260 € | 15,65 € |
| 500 | 0,05872 € | 29,36 € |
| 1.000 | 0,05531 € | 55,31 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

