
50M030050N042 | |
|---|---|
DigiKey Part Number | 145-50M030050N042-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050N042 |
Description | MACH SCREW PAN SLOTTEDM3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050N042 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M3x0.5 |
Series | Head Diameter 0.220" (5.60mm) |
Packaging Bulk | Length - Below Head 1.654" (42.00mm) |
Part Status Active | Length - Overall 1.724" (43.80mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11640 € | 2,91 € |
| 50 | 0,10820 € | 5,41 € |
| 100 | 0,10090 € | 10,09 € |
| 250 | 0,09256 € | 23,14 € |
| 500 | 0,08706 € | 43,53 € |
| 1.000 | 0,08216 € | 82,16 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

