
50M030050N035 | |
|---|---|
DigiKey Part Number | 145-50M030050N035-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050N035 |
Description | MACH SCREW PAN SLOTTEDM3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M3x0.5 |
Series | Head Diameter 0.220" (5.60mm) |
Packaging Bulk | Length - Below Head 1.378" (35.00mm) |
Part Status Active | Length - Overall 1.449" (36.80mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07910 € | 7,91 € |
| 250 | 0,07252 € | 18,13 € |
| 500 | 0,06812 € | 34,06 € |
| 1.000 | 0,06420 € | 64,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

